Similar

LQH43MN681J03L | |
|---|---|
DigiKey Part Number | 490-6668-2-ND - Tape & Reel (TR) 490-6668-1-ND - Cut Tape (CT) 490-6668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43MN681J03L |
Description | FIXED IND 680UH 65MA 17 OHM SMD |
Customer Reference | |
Detailed Description | 680 µH Unshielded Drum Core, Wirewound Inductor 65 mA 17Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43MN681J03L Models |
Category | DC Resistance (DCR) 17Ohm Max |
Mfr | Q @ Freq 40 @ 796kHz |
Series | Frequency - Self Resonant 2.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744045681 | Würth Elektronik | 4.214 | 732-3078-1-ND | 0,73000 € | Similar |
| B82422H1684J000 | TDK | 1.978 | 495-77061-1-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,27100 € | 2,71 € |
| 100 | 0,22250 € | 22,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19030 € | 95,15 € |
| 1.000 | 0,17942 € | 179,42 € |
| 1.500 | 0,17335 € | 260,03 € |
| 2.500 | 0,16600 € | 415,00 € |
| 3.500 | 0,16134 € | 564,69 € |
| 5.000 | 0,15654 € | 782,70 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |



