Similar
Similar

LQH43MN560J03L | |
|---|---|
DigiKey Part Number | LQH43MN560J03L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQH43MN560J03L |
Description | FIXED IND 56UH 200MA 1.7 OHM SMD |
Customer Reference | |
Detailed Description | 56 µH Unshielded Drum Core, Wirewound Inductor 200 mA 1.7Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43MN560J03L Models |
Category | DC Resistance (DCR) 1.7Ohm Max |
Mfr | Q @ Freq 35 @ 1MHz |
Series | Frequency - Self Resonant 9.3MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7447669156 | Würth Elektronik | 597 | 732-7329-1-ND | 0,35000 € | Similar |
| NLV32T-560J-EFD | TDK | 2 | 445-16603-1-ND | 0,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19696 € | 98,48 € |
| Unit Price without VAT: | 0,19696 € |
|---|---|
| Unit Price with VAT: | 0,23438 € |



