
LQH43MN470K03L | |
|---|---|
DigiKey Part Number | 490-LQH43MN470K03LTR-ND - Tape & Reel (TR) 490-LQH43MN470K03LCT-ND - Cut Tape (CT) 490-LQH43MN470K03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43MN470K03L |
Description | FIXED IND 47UH 220MA 1.5 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 220 mA 1.5Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43MN470K03L Models |
Category | DC Resistance (DCR) 1.5Ohm Max |
Mfr | Q @ Freq 35 @ 1MHz |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC453232-470KL | Bourns Inc. | 14.135 | CC453232-470KLCT-ND | 0,24000 € | Direct |
| 744045470 | Würth Elektronik | 693 | 732-744045470CT-ND | 0,78000 € | Similar |
| NLV32T-470J-EFD | TDK | 4.830 | 445-NLV32T-470J-EFDCT-ND | 0,19000 € | Similar |
| TYS4030470M-10 | Laird-Signal Integrity Products | 2.295 | 240-TYS4030470M-10CT-ND | 0,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26100 € | 2,61 € |
| 100 | 0,21430 € | 21,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,18328 € | 91,64 € |
| 1.000 | 0,17282 € | 172,82 € |
| 1.500 | 0,16698 € | 250,47 € |
| 2.500 | 0,15990 € | 399,75 € |
| 3.500 | 0,15540 € | 543,90 € |
| 5.000 | 0,15078 € | 753,90 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

