
LQH43MN330J03L | |
|---|---|
DigiKey Part Number | 490-LQH43MN330J03LTR-ND - Tape & Reel (TR) 490-LQH43MN330J03LCT-ND - Cut Tape (CT) 490-LQH43MN330J03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43MN330J03L |
Description | FIXED IND 33UH 270MA 1.2 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 270 mA 1.2Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43MN330J03L Models |
Category | DC Resistance (DCR) 1.2Ohm Max |
Mfr | Q @ Freq 35 @ 1MHz |
Series | Frequency - Self Resonant 12MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744045330 | Würth Elektronik | 5.661 | 732-3075-1-ND | 0,72000 € | Similar |
| B82432T1333K000 | TDK | 7.309 | 495-1761-1-ND | 0,59000 € | Similar |
| NLV32T-330J-EFD | TDK | 1.675 | 445-NLV32T-330J-EFDCT-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26900 € | 2,69 € |
| 100 | 0,22070 € | 22,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,18878 € | 94,39 € |
| 1.000 | 0,17799 € | 177,99 € |
| 1.500 | 0,17197 € | 257,96 € |
| 2.500 | 0,16469 € | 411,73 € |
| 3.500 | 0,16006 € | 560,21 € |
| 5.000 | 0,15530 € | 776,50 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

