
LQH43MN270K03L | |
|---|---|
DigiKey Part Number | 490-LQH43MN270K03LTR-ND - Tape & Reel (TR) 490-LQH43MN270K03LCT-ND - Cut Tape (CT) 490-LQH43MN270K03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43MN270K03L |
Description | FIXED IND 27UH 300MA 1.1 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 27 µH Unshielded Drum Core, Wirewound Inductor 300 mA 1.1Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43MN270K03L Models |
Category | DC Resistance (DCR) 1.1Ohm Max |
Mfr | Q @ Freq 35 @ 1MHz |
Series | Frequency - Self Resonant 14MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7447669127 | Würth Elektronik | 532 | 732-7325-1-ND | 0,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26100 € | 2,61 € |
| 100 | 0,21430 € | 21,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,18328 € | 91,64 € |
| 1.000 | 0,17282 € | 172,82 € |
| 1.500 | 0,16698 € | 250,47 € |
| 2.500 | 0,15990 € | 399,75 € |
| 3.500 | 0,15540 € | 543,90 € |
| 5.000 | 0,15078 € | 753,90 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

