Direct
Similar
Similar

LQH43MN1R5M03L | |
|---|---|
DigiKey Part Number | LQH43MN1R5M03L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQH43MN1R5M03L |
Description | FIXED IND 1.5UH 500MA 300 MOHM |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 500 mA 300mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43MN1R5M03L Models |
Category | DC Resistance (DCR) 300mOhm Max |
Mfr | Q @ Freq 20 @ 1MHz |
Series | Frequency - Self Resonant 85MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC453232-1R5KL | Bourns Inc. | 0 | CC453232-1R5KL-ND | 0,12478 € | Direct |
| 7440450015 | Würth Elektronik | 517 | 732-4060-1-ND | 0,72000 € | Similar |
| NLV32T-1R5J-EFD | TDK | 3.900 | 445-NLV32T-1R5J-EFDCT-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22218 € | 111,09 € |
| Unit Price without VAT: | 0,22218 € |
|---|---|
| Unit Price with VAT: | 0,26439 € |




