Direct
Similar

LQH43MN180K03L | |
|---|---|
DigiKey Part Number | LQH43MN180K03L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQH43MN180K03L |
Description | FIXED IND 18UH 340MA 820 MOHM |
Customer Reference | |
Detailed Description | 18 µH Unshielded Drum Core, Wirewound Inductor 340 mA 820mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43MN180K03L Models |
Category | DC Resistance (DCR) 820mOhm Max |
Mfr | Q @ Freq 35 @ 1MHz |
Series | Frequency - Self Resonant 17MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC453232-180KL | Bourns Inc. | 1.713 | 118-CC453232-180KLCT-ND | 0,24000 € | Direct |
| 744045180 | Würth Elektronik | 7.186 | 732-3071-1-ND | 0,73000 € | Similar |
| NLV32T-180J-EFD | TDK | 2.608 | 445-16561-1-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19060 € | 95,30 € |
| Unit Price without VAT: | 0,19060 € |
|---|---|
| Unit Price with VAT: | 0,22681 € |




