LQH43CNR82M33L is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 0
Unit Price: 1,92000 €
Datasheet
820 nH Unshielded Drum Core, Wirewound Inductor 2.8 A 35mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH43CNR82M33L

DigiKey Part Number
LQH43CNR82M33L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQH43CNR82M33L
Description
FIXED IND 820NH 2.8A 35 MOHM SMD
Customer Reference
Detailed Description
820 nH Unshielded Drum Core, Wirewound Inductor 2.8 A 35mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH43CNR82M33L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
35mOhm Max
Q @ Freq
-
Frequency - Self Resonant
130MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,19670 €98,35 €
Manufacturers Standard Package
Unit Price without VAT:0,19670 €
Unit Price with VAT:0,23407 €