
LQH43CN4R7M03L | |
|---|---|
DigiKey Part Number | 490-LQH43CN4R7M03LTR-ND - Tape & Reel (TR) 490-LQH43CN4R7M03LCT-ND - Cut Tape (CT) 490-LQH43CN4R7M03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43CN4R7M03L |
Description | FIXED IND 4.7UH 750MA 150 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 750 mA 150mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43CN4R7M03L Models |
Category | DC Resistance (DCR) 150mOhm Max |
Mfr | Frequency - Self Resonant 35MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 1812 (4532 Metric) |
Material - Core | Supplier Device Package 1812 |
Inductance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.110" (2.80mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25100 € | 2,51 € |
| 100 | 0,20620 € | 20,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17642 € | 88,21 € |
| 1.000 | 0,16635 € | 166,35 € |
| 1.500 | 0,16072 € | 241,08 € |
| 2.500 | 0,15390 € | 384,75 € |
| 3.500 | 0,14958 € | 523,53 € |
| 5.000 | 0,14513 € | 725,65 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

