
LQH43CN3R3M03L | |
|---|---|
DigiKey Part Number | 490-LQH43CN3R3M03LTR-ND - Tape & Reel (TR) 490-LQH43CN3R3M03LCT-ND - Cut Tape (CT) 490-LQH43CN3R3M03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43CN3R3M03L |
Description | FIXED IND 3.3UH 800MA 130 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 800 mA 130mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43CN3R3M03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 47MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25200 € | 2,52 € |
| 100 | 0,20710 € | 20,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17724 € | 88,62 € |
| 1.000 | 0,16710 € | 167,10 € |
| 1.500 | 0,16145 € | 242,18 € |
| 2.500 | 0,15460 € | 386,50 € |
| 3.500 | 0,15026 € | 525,91 € |
| 5.000 | 0,14579 € | 728,95 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

