
LQH43CN1R5M03L | |
|---|---|
DigiKey Part Number | 490-8420-2-ND - Tape & Reel (TR) 490-8420-1-ND - Cut Tape (CT) 490-8420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43CN1R5M03L |
Description | FIXED IND 1.5UH 1A 90 MOHM SMD |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 1 A 90mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43CN1R5M03L Models |
Category | DC Resistance (DCR) 90mOhm Max |
Mfr | Frequency - Self Resonant 85MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 1812 (4532 Metric) |
Material - Core | Supplier Device Package 1812 |
Inductance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.110" (2.80mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7440450015 | Würth Elektronik | 517 | 732-4060-1-ND | 0,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,24600 € | 2,46 € |
| 100 | 0,20230 € | 20,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17642 € | 88,21 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

