Similar
Similar

LQH3NPZ680MMEL | |
|---|---|
DigiKey Part Number | 490-LQH3NPZ680MMELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQH3NPZ680MMEL |
Description | FIXED IND 68UH 470MA 1.38 OHM |
Customer Reference | |
Detailed Description | 68 µH Shielded Wirewound Inductor 470 mA 1.38Ohm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH3NPZ680MMEL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.38Ohm Max |
Series | Frequency - Self Resonant 5MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74404032680 | Würth Elektronik | 742 | 732-74404032680CT-ND | 1,04000 € | Similar |
| VLS3015CX-680M-H | TDK | 2.935 | 445-VLS3015CX-680M-HCT-ND | 0,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15884 € | 317,68 € |
| Unit Price without VAT: | 0,15884 € |
|---|---|
| Unit Price with VAT: | 0,18902 € |



