Similar

LQH3NPZ560MMEL | |
|---|---|
DigiKey Part Number | 490-LQH3NPZ560MMELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQH3NPZ560MMEL |
Description | FIXED IND 56UH 500MA 1.2 OHM SMD |
Customer Reference | |
Detailed Description | 56 µH Shielded Wirewound Inductor 500 mA 1.2Ohm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH3NPZ560MMEL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.2Ohm Max |
Series | Frequency - Self Resonant 5MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTF4022T-560M-D | TDK | 1 | 445-16212-1-ND | 1,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16011 € | 320,22 € |
| Unit Price without VAT: | 0,16011 € |
|---|---|
| Unit Price with VAT: | 0,19053 € |


