
LQH3NPZ470MMEL | |
|---|---|
DigiKey Part Number | 490-LQH3NPZ470MMELTR-ND - Tape & Reel (TR) 490-LQH3NPZ470MMELCT-ND - Cut Tape (CT) 490-LQH3NPZ470MMELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH3NPZ470MMEL |
Description | FIXED IND 47UH 610MA 984 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 610 mA 984mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH3NPZ470MMEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 984mOhm Max | |
Frequency - Self Resonant | 5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 (3030 Metric) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25000 € | 2,50 € |
| 100 | 0,20620 € | 20,62 € |
| 1.000 | 0,16957 € | 169,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15681 € | 313,62 € |
| 4.000 | 0,14787 € | 591,48 € |
| 6.000 | 0,14288 € | 857,28 € |
| 10.000 | 0,13683 € | 1.368,30 € |
| 14.000 | 0,13300 € | 1.862,00 € |
| 20.000 | 0,12905 € | 2.581,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

