47 µH Shielded Drum Core, Wirewound Inductor 610 mA 984mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH3NPZ470MMEL

DigiKey Part Number
490-LQH3NPZ470MMELTR-ND - Tape & Reel (TR)
490-LQH3NPZ470MMELCT-ND - Cut Tape (CT)
490-LQH3NPZ470MMELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH3NPZ470MMEL
Description
FIXED IND 47UH 610MA 984 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 610 mA 984mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH3NPZ470MMEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
984mOhm Max
Mfr
Frequency - Self Resonant
5MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1212 (3030 Metric)
Inductance
Supplier Device Package
1212 (3030 Metric)
Tolerance
±20%
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.059" (1.50mm)
Shielding
Shielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.940
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,24700 €2,47 €
1000,20360 €20,36 €
1.0000,16746 €167,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,15486 €309,72 €
4.0000,14603 €584,12 €
6.0000,14110 €846,60 €
10.0000,13513 €1.351,30 €
14.0000,13134 €1.838,76 €
20.0000,12745 €2.549,00 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €