MFR Recommended
Similar

LQH3NPZ3R3MGRL | |
|---|---|
DigiKey Part Number | 490-15963-2-ND - Tape & Reel (TR) 490-15963-1-ND - Cut Tape (CT) 490-15963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH3NPZ3R3MGRL |
Description | FIXED IND 3.3UH 940MA 144 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 940 mA 144mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH3NPZ3R3MGRL Models |
Category | DC Resistance (DCR) 144mOhm Max |
Mfr | Frequency - Self Resonant 30MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 (3030 Metric) |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 1.05A | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQH3NPZ3R3MMEL | Murata Electronics | 3.740 | 490-LQH3NPZ3R3MMELCT-ND | 1,15000 € | MFR Recommended |
| 74404032033 | Würth Elektronik | 6.459 | 732-5494-1-ND | 3,80000 € | Similar |



