33 µH Shielded Drum Core, Wirewound Inductor 760 mA 660mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH3NPZ330MMEL

DigiKey Part Number
490-LQH3NPZ330MMELTR-ND - Tape & Reel (TR)
490-LQH3NPZ330MMELCT-ND - Cut Tape (CT)
490-LQH3NPZ330MMELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH3NPZ330MMEL
Description
FIXED IND 33UH 760MA 660 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 760 mA 660mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH3NPZ330MMEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
660mOhm Max
Mfr
Frequency - Self Resonant
8MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1212 (3030 Metric)
Inductance
Supplier Device Package
1212 (3030 Metric)
Tolerance
±20%
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.059" (1.50mm)
Shielding
Shielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74404032330Würth Elektronik3.053732-5500-1-ND0,99000 €Similar
SRN3015BTA-330MBourns Inc.887118-SRN3015BTA-330MCT-ND0,34000 €Similar
SRN3015TA-330MBourns Inc.1.568SRN3015TA-330MCT-ND0,34000 €Similar
In-Stock: 1.121
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,24700 €2,47 €
1000,20360 €20,36 €
1.0000,16746 €167,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,15486 €309,72 €
4.0000,14603 €584,12 €
6.0000,14110 €846,60 €
10.0000,13513 €1.351,30 €
14.0000,13134 €1.838,76 €
20.0000,12745 €2.549,00 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €