
LQH3NPZ220MJRL | |
|---|---|
DigiKey Part Number | 490-LQH3NPZ220MJRLTR-ND - Tape & Reel (TR) 490-LQH3NPZ220MJRLCT-ND - Cut Tape (CT) 490-LQH3NPZ220MJRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH3NPZ220MJRL |
Description | FIXED IND 22UH 800MA 600 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 800 mA 600mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH3NPZ220MJRL Models |
Category | DC Resistance (DCR) 600mOhm Max |
Mfr | Frequency - Self Resonant 20MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 520mA | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,27700 € | 2,77 € |
| 100 | 0,22750 € | 22,75 € |
| 1.000 | 0,18705 € | 187,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17298 € | 345,96 € |
| 4.000 | 0,16311 € | 652,44 € |
| 6.000 | 0,15761 € | 945,66 € |
| 10.000 | 0,15095 € | 1.509,50 € |
| 14.000 | 0,14672 € | 2.054,08 € |
| 20.000 | 0,14236 € | 2.847,20 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

