
LQH3NPZ150MGRL | |
|---|---|
DigiKey Part Number | 490-15957-2-ND - Tape & Reel (TR) 490-15957-1-ND - Cut Tape (CT) 490-15957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH3NPZ150MGRL |
Description | FIXED IND 15UH 540MA 468 MOHM |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 540 mA 468mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH3NPZ150MGRL Models |
Category | DC Resistance (DCR) 468mOhm Max |
Mfr | Frequency - Self Resonant 15MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 (3030 Metric) |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 480mA | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQH3NPZ150MMEL | Murata Electronics | 2.666 | 490-LQH3NPZ150MMELCT-ND | 0,30000 € | MFR Recommended |
| 74404032150 | Würth Elektronik | 6.363 | 732-5498-1-ND | 0,99000 € | Similar |
| SRN3012TA-150M | Bourns Inc. | 2.000 | SRN3012TA-150MCT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,23700 € | 2,37 € |
| 100 | 0,19500 € | 19,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,27300 € | 2,73 € |
| 25 | 0,24680 € | 6,17 € |
| 50 | 0,22880 € | 11,44 € |
| 100 | 0,21210 € | 21,21 € |
| 250 | 0,19172 € | 47,93 € |
| 500 | 0,17762 € | 88,81 € |
| 1.000 | 0,16449 € | 164,49 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

