
LQH3NPZ100MJRL | |
|---|---|
DigiKey Part Number | 490-LQH3NPZ100MJRLTR-ND - Tape & Reel (TR) 490-LQH3NPZ100MJRLCT-ND - Cut Tape (CT) 490-LQH3NPZ100MJRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH3NPZ100MJRL |
Description | FIXED IND 10UH 1.2A 288 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.2 A 288mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH3NPZ100MJRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 810mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 288mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,27800 € | 2,78 € |
| 25 | 0,25720 € | 6,43 € |
| 50 | 0,24240 € | 12,12 € |
| 100 | 0,22850 € | 22,85 € |
| 250 | 0,21136 € | 52,84 € |
| 500 | 0,19928 € | 99,64 € |
| 1.000 | 0,18790 € | 187,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17377 € | 347,54 € |
| 4.000 | 0,16386 € | 655,44 € |
| 6.000 | 0,15833 € | 949,98 € |
| 10.000 | 0,15163 € | 1.516,30 € |
| 14.000 | 0,14738 € | 2.063,32 € |
| 20.000 | 0,14301 € | 2.860,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

