
LQH3NPN680MMEL | |
|---|---|
DigiKey Part Number | 490-LQH3NPN680MMELTR-ND - Tape & Reel (TR) 490-LQH3NPN680MMELCT-ND - Cut Tape (CT) 490-LQH3NPN680MMELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH3NPN680MMEL |
Description | FIXED IND 68UH 470MA 1.15 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 470 mA 1.15Ohm 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH3NPN680MMEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 310mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.15Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,23800 € | 2,38 € |
| 100 | 0,19570 € | 19,57 € |
| 1.000 | 0,16093 € | 160,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14883 € | 297,66 € |
| 4.000 | 0,14033 € | 561,32 € |
| 6.000 | 0,13560 € | 813,60 € |
| 10.000 | 0,12986 € | 1.298,60 € |
| 14.000 | 0,12622 € | 1.767,08 € |
| 20.000 | 0,12247 € | 2.449,40 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

