LQH3NPN470MGRL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 9.884
Unit Price: 1,00000 €
Datasheet
47 µH Shielded Drum Core, Wirewound Inductor 270 mA 1.68Ohm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH3NPN470MGRL

DigiKey Part Number
LQH3NPN470MGRL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQH3NPN470MGRL
Description
FIXED IND 47UH 270MA 1.68 OHM
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 270 mA 1.68Ohm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH3NPN470MGRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
260mA
Shielding
Shielded
DC Resistance (DCR)
1.68Ohm Max
Q @ Freq
-
Frequency - Self Resonant
5MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212 (3030 Metric)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes