Similar

LQH3NPN330MJ0L | |
|---|---|
DigiKey Part Number | 490-5351-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQH3NPN330MJ0L |
Description | FIXED IND 33UH 410MA 1.08 OHM |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 410 mA 1.08Ohm Max 1212 (3030 Metric) |
EDA/CAD Models | LQH3NPN330MJ0L Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.08Ohm Max |
Series | Frequency - Self Resonant 20MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 (3030 Metric) |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 280mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQH3NPN330MJRL | Murata Electronics | 3.539 | 490-9584-1-ND | 0,25000 € | Similar |


