LQH3NPN330MGRL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 5.620
Unit Price: 1,00000 €
Datasheet

Similar


Laird-Signal Integrity Products
In Stock: 0
Unit Price: 0,14211 €
Datasheet
33 µH Shielded Drum Core, Wirewound Inductor 360 mA 1.032Ohm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH3NPN330MGRL

DigiKey Part Number
LQH3NPN330MGRL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQH3NPN330MGRL
Description
FIXED IND 33UH 360MA 1.032 OHM
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 360 mA 1.032Ohm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH3NPN330MGRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
320mA
Shielding
Shielded
DC Resistance (DCR)
1.032Ohm Max
Q @ Freq
-
Frequency - Self Resonant
8MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212 (3030 Metric)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes