LQH3NPN2R2MGRL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 38.854
Unit Price: 0,25000 €
Datasheet

Similar


Würth Elektronik
In Stock: 25.283
Unit Price: 1,00000 €
Datasheet
2.2 µH Shielded Drum Core, Wirewound Inductor 1.03 A 104.4mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH3NPN2R2MGRL

DigiKey Part Number
LQH3NPN2R2MGRL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQH3NPN2R2MGRL
Description
FIXED IND 2.2UH 1.03A 104.4 MOHM
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 1.03 A 104.4mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH3NPN2R2MGRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.18A
Shielding
Shielded
DC Resistance (DCR)
104.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
50MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212 (3030 Metric)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes