LQH3NPN221MGRL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 387
Unit Price: 0,35000 €
Datasheet
220 µH Shielded Drum Core, Wirewound Inductor 150 mA 9Ohm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH3NPN221MGRL

DigiKey Part Number
490-15942-2-ND - Tape & Reel (TR)
490-15942-1-ND - Cut Tape (CT)
490-15942-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH3NPN221MGRL
Description
FIXED IND 220UH 150MA 9 OHM SMD
Customer Reference
Detailed Description
220 µH Shielded Drum Core, Wirewound Inductor 150 mA 9Ohm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH3NPN221MGRL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
9Ohm Max
Series
Frequency - Self Resonant
2MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1212 (3030 Metric)
Inductance
Supplier Device Package
1212 (3030 Metric)
Tolerance
±20%
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Current - Saturation (Isat)
120mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LQH44PN221MPRLMurata Electronics387490-LQH44PN221MPRLCT-ND0,35000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes