MFR Recommended

LQH3NPN151MGRL | |
|---|---|
DigiKey Part Number | 490-15940-2-ND - Tape & Reel (TR) 490-15940-1-ND - Cut Tape (CT) 490-15940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH3NPN151MGRL |
Description | FIXED IND 150UH 180MA 5.88 OHM |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 180 mA 5.88Ohm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH3NPN151MGRL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 5.88Ohm Max |
Series | Frequency - Self Resonant 3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 (3030 Metric) |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 160mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQH44PN151MPRL | Murata Electronics | 670 | 490-LQH44PN151MPRLCT-ND | 0,35000 € | MFR Recommended |


