15 µH Shielded Drum Core, Wirewound Inductor 620 mA 348mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH3NPN150MMEL

DigiKey Part Number
490-LQH3NPN150MMELTR-ND - Tape & Reel (TR)
490-LQH3NPN150MMELCT-ND - Cut Tape (CT)
490-LQH3NPN150MMELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH3NPN150MMEL
Description
FIXED IND 15UH 620MA 348 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 620 mA 348mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH3NPN150MMEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
348mOhm Max
Series
Frequency - Self Resonant
15MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1212 (3030 Metric)
Inductance
Supplier Device Package
1212 (3030 Metric)
Tolerance
±20%
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.059" (1.50mm)
Current - Saturation (Isat)
660mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.329
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,23500 €2,35 €
1000,19330 €19,33 €
1.0000,15893 €158,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,14698 €293,96 €
4.0000,13859 €554,36 €
6.0000,13391 €803,46 €
10.0000,12825 €1.282,50 €
14.0000,12465 €1.745,10 €
20.0000,12095 €2.419,00 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €