Similar
Direct

LQH3NPN150MM0L | |
|---|---|
DigiKey Part Number | 490-11682-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQH3NPN150MM0L |
Description | FIXED IND 15UH 730MA 432 MOHM |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 730 mA 432mOhm Max 1212 (3030 Metric) |
EDA/CAD Models | LQH3NPN150MM0L Models |



