Similar
Direct

LQH3NPN101MM0L | |
|---|---|
DigiKey Part Number | 490-8414-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQH3NPN101MM0L |
Description | FIXED IND 100UH 240MA 4.2 OHM |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 240 mA 4.2Ohm Max 1212 (3030 Metric) |
EDA/CAD Models | LQH3NPN101MM0L Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4.2Ohm Max |
Series | Frequency - Self Resonant 12MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 (3030 Metric) |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQH3NPN101MMEL | Murata Electronics | 38.252 | 490-LQH3NPN101MMELCT-ND | 0,29000 € | Similar |
| SRN3015-101M | Bourns Inc. | 17.137 | SRN3015-101MCT-ND | 0,32000 € | Direct |



