
LQH3NPN100MJRL | |
|---|---|
DigiKey Part Number | 490-9581-2-ND - Tape & Reel (TR) 490-9581-1-ND - Cut Tape (CT) 490-9581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH3NPN100MJRL |
Description | FIXED IND 10UH 530MA 288 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 530 mA 288mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH3NPN100MJRL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 288mOhm Max |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 (3030 Metric) |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 810mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20500 € | 2,05 € |
| 100 | 0,16810 € | 16,81 € |
| 1.000 | 0,13819 € | 138,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12780 € | 255,60 € |
| 4.000 | 0,12050 € | 482,00 € |
| 6.000 | 0,11643 € | 698,58 € |
| 10.000 | 0,11151 € | 1.115,10 € |
| 14.000 | 0,10838 € | 1.517,32 € |
| 20.000 | 0,10516 € | 2.103,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

