
LQH3NPH470MMEL | |
|---|---|
DigiKey Part Number | 490-LQH3NPH470MMELTR-ND - Tape & Reel (TR) 490-LQH3NPH470MMELCT-ND - Cut Tape (CT) 490-LQH3NPH470MMELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH3NPH470MMEL |
Description | FIXED IND 47UH 610MA 980 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 610 mA 980mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH3NPH470MMEL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 980mOhm Max |
Series | Frequency - Self Resonant 5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1212 (3030 Metric) |
Tolerance ±20% | Supplier Device Package 1212 (3030 Metric) |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 380mA | Height - Seated (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74404032470 | Würth Elektronik | 9.414 | 732-5501-1-ND | 0,99000 € | Similar |
| SRN3015BTA-470M | Bourns Inc. | 1.591 | 118-SRN3015BTA-470MCT-ND | 0,34000 € | Similar |
| VLS3015CX-470M-H | TDK | 1.453 | 445-VLS3015CX-470M-HCT-ND | 0,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,27700 € | 2,77 € |
| 25 | 0,25640 € | 6,41 € |
| 50 | 0,24180 € | 12,09 € |
| 100 | 0,22790 € | 22,79 € |
| 250 | 0,21080 € | 52,70 € |
| 500 | 0,19874 € | 99,37 € |
| 1.000 | 0,18738 € | 187,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17163 € | 343,26 € |
| 4.000 | 0,16184 € | 647,36 € |
| 6.000 | 0,15638 € | 938,28 € |
| 10.000 | 0,14977 € | 1.497,70 € |
| 14.000 | 0,14557 € | 2.037,98 € |
| 20.000 | 0,14126 € | 2.825,20 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

