LQH3NPH1R0MMEL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH3NPH220MMEL

DigiKey Part Number
490-LQH3NPH220MMELTR-ND - Tape & Reel (TR)
490-LQH3NPH220MMELCT-ND - Cut Tape (CT)
490-LQH3NPH220MMELDKR-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
LQH3NPH220MMEL
Description
FIXED IND 22UH 860MA 480MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 860 mA 480mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH3NPH220MMEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
570mA
Shielding
Shielded
DC Resistance (DCR)
480mOhm Max
Frequency - Self Resonant
10MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212 (3030 Metric)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,26600 €2,66 €
250,24600 €6,15 €
500,23200 €11,60 €
1000,21880 €21,88 €
2500,20240 €50,60 €
5000,19080 €95,40 €
1.0000,17991 €179,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,17303 €346,06 €
4.0000,16316 €652,64 €
6.0000,15766 €945,96 €
10.0000,15099 €1.509,90 €
14.0000,14676 €2.054,64 €
20.0000,14241 €2.848,20 €
50.0000,13603 €6.801,50 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €