
LQH32PZ6R8NNCL | |
|---|---|
DigiKey Part Number | 490-LQH32PZ6R8NNCLTR-ND - Tape & Reel (TR) 490-LQH32PZ6R8NNCLCT-ND - Cut Tape (CT) 490-LQH32PZ6R8NNCLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32PZ6R8NNCL |
Description | FIXED IND 6.8UH 1.1A 264 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 1.1 A 264mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH32PZ6R8NNCL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 264mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,27500 € | 2,75 € |
| 100 | 0,22640 € | 22,64 € |
| 1.000 | 0,18617 € | 186,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17217 € | 344,34 € |
| 4.000 | 0,16234 € | 649,36 € |
| 6.000 | 0,15687 € | 941,22 € |
| 10.000 | 0,15024 € | 1.502,40 € |
| 14.000 | 0,14603 € | 2.044,42 € |
| 20.000 | 0,14170 € | 2.834,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

