
LQH32PZ4R7NNCL | |
|---|---|
DigiKey Part Number | 490-LQH32PZ4R7NNCLTR-ND - Tape & Reel (TR) 490-LQH32PZ4R7NNCLCT-ND - Cut Tape (CT) 490-LQH32PZ4R7NNCLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32PZ4R7NNCL |
Description | FIXED IND 4.7UH 1.2A 186 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 1.2 A 186mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH32PZ4R7NNCL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 186mOhm Max |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±30% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.067" (1.70mm) |
Current - Saturation (Isat) 1.6A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744032004 | Würth Elektronik | 6.067 | 732-3048-1-ND | 0,58000 € | Similar |
| LCDND3030MKT4R7MM | Taiyo Yuden | 1.519 | 587-LCDND3030MKT4R7MMCT-ND | 0,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,27400 € | 2,74 € |
| 100 | 0,22540 € | 22,54 € |
| 1.000 | 0,18533 € | 185,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17139 € | 342,78 € |
| 4.000 | 0,16161 € | 646,44 € |
| 6.000 | 0,15616 € | 936,96 € |
| 10.000 | 0,14956 € | 1.495,60 € |
| 14.000 | 0,14536 € | 2.035,04 € |
| 20.000 | 0,14105 € | 2.821,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

