
LQH32PN4R7NN0L | |
|---|---|
DigiKey Part Number | 490-5338-2-ND - Tape & Reel (TR) 490-5338-1-ND - Cut Tape (CT) 490-5338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32PN4R7NN0L |
Description | FIXED IND 4.7UH 1A 180 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1 A 180mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32PN4R7NN0L Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 180mOhm |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 1210 (3225 Metric) |
Tolerance ±30% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.067" (1.70mm) |
Current - Saturation (Isat) 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,18600 € | 1,86 € |
| 100 | 0,15300 € | 15,30 € |
| 1.000 | 0,12577 € | 125,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11630 € | 232,60 € |
| 4.000 | 0,10966 € | 438,64 € |
| 6.000 | 0,10596 € | 635,76 € |
| 10.000 | 0,10148 € | 1.014,80 € |
| 14.000 | 0,09863 € | 1.380,82 € |
| 20.000 | 0,09570 € | 1.914,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

