
LQH32PN2R2NNCL | |
|---|---|
DigiKey Part Number | 490-LQH32PN2R2NNCLTR-ND - Tape & Reel (TR) 490-LQH32PN2R2NNCLCT-ND - Cut Tape (CT) 490-LQH32PN2R2NNCLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32PN2R2NNCL |
Description | FIXED IND 2.2UH 1.85A 76.8 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.85 A 76.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32PN2R2NNCL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 76.8mOhm Max |
Series | Frequency - Self Resonant 70MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 1210 (3225 Metric) |
Tolerance ±30% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Current - Saturation (Isat) 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25000 € | 2,50 € |
| 100 | 0,20530 € | 20,53 € |
| 1.000 | 0,16879 € | 168,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15609 € | 312,18 € |
| 4.000 | 0,14719 € | 588,76 € |
| 6.000 | 0,14222 € | 853,32 € |
| 10.000 | 0,13621 € | 1.362,10 € |
| 14.000 | 0,13239 € | 1.853,46 € |
| 20.000 | 0,12846 € | 2.569,20 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

