
LQH32PN1R0NNCL | |
|---|---|
DigiKey Part Number | 490-LQH32PN1R0NNCLTR-ND - Tape & Reel (TR) 490-LQH32PN1R0NNCLCT-ND - Cut Tape (CT) 490-LQH32PN1R0NNCLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32PN1R0NNCL |
Description | FIXED IND 1UH 2.5A 43.2 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.5 A 43.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32PN1R0NNCL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 43.2mOhm Max |
Series | Frequency - Self Resonant 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 1210 (3225 Metric) |
Tolerance ±30% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Current - Saturation (Isat) 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25200 € | 2,52 € |
| 100 | 0,20690 € | 20,69 € |
| 1.000 | 0,17014 € | 170,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15734 € | 314,68 € |
| 4.000 | 0,14836 € | 593,44 € |
| 6.000 | 0,14336 € | 860,16 € |
| 10.000 | 0,13730 € | 1.373,00 € |
| 14.000 | 0,13345 € | 1.868,30 € |
| 20.000 | 0,12949 € | 2.589,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

