
LQH32PH3R3NNCL | |
|---|---|
DigiKey Part Number | 490-LQH32PH3R3NNCLTR-ND - Tape & Reel (TR) 490-LQH32PH3R3NNCLCT-ND - Cut Tape (CT) 490-LQH32PH3R3NNCLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32PH3R3NNCL |
Description | FIXED IND 3.3UH 1.55A 120 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1.55 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32PH3R3NNCL Models |
Category | DC Resistance (DCR) 120mOhm Max |
Mfr | Frequency - Self Resonant 50MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 1210 (3225 Metric) |
Tolerance ±30% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.067" (1.70mm) |
Current - Saturation (Isat) 1.9A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,24500 € | 2,45 € |
| 100 | 0,20130 € | 20,13 € |
| 1.000 | 0,16560 € | 165,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15314 € | 306,28 € |
| 4.000 | 0,14440 € | 577,60 € |
| 6.000 | 0,13953 € | 837,18 € |
| 10.000 | 0,13363 € | 1.336,30 € |
| 14.000 | 0,12988 € | 1.818,32 € |
| 20.000 | 0,12603 € | 2.520,60 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

