Similar

LQH32PH3R3NN0L | |
|---|---|
DigiKey Part Number | 490-16007-2-ND - Tape & Reel (TR) 490-16007-1-ND - Cut Tape (CT) 490-16007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32PH3R3NN0L |
Description | FIXED IND 3.3UH 1.2A 144 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1.2 A 144mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32PH3R3NN0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 144mOhm Max | |
Frequency - Self Resonant | 50MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13917 € | 278,34 € |
| Unit Price without VAT: | 0,13917 € |
|---|---|
| Unit Price with VAT: | 0,16561 € |



