2.2 µH Shielded Drum Core, Wirewound Inductor 1.6 A 91.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH32PH2R2NN0L

DigiKey Part Number
490-LQH32PH2R2NN0LTR-ND - Tape & Reel (TR)
490-LQH32PH2R2NN0LCT-ND - Cut Tape (CT)
490-LQH32PH2R2NN0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH32PH2R2NN0L
Description
FIXED IND 2.2UH 1.6A 91.2 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 1.6 A 91.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQH32PH2R2NN0L Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR)
91.2mOhm Max
Mfr
Frequency - Self Resonant
70MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
1210 (3225 Metric)
Tolerance
±30%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.067" (1.70mm)
Current - Saturation (Isat)
1.55A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
744032002Würth Elektronik2.540732-3044-1-ND0,58000 €Similar
LCDND3030MKT2R2MMTaiyo Yuden2.166587-LCDND3030MKT2R2MMCT-ND0,69000 €Similar
In-Stock: 1.585
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,18700 €1,87 €
1000,15330 €15,33 €
1.0000,12608 €126,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,11660 €233,20 €
4.0000,10994 €439,76 €
6.0000,10622 €637,32 €
10.0000,10173 €1.017,30 €
14.0000,09888 €1.384,32 €
20.0000,09594 €1.918,80 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €