
LQH32PH220MNCL | |
|---|---|
DigiKey Part Number | 490-LQH32PH220MNCLTR-ND - Tape & Reel (TR) 490-LQH32PH220MNCLCT-ND - Cut Tape (CT) 490-LQH32PH220MNCLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32PH220MNCL |
Description | FIXED IND 22UH 550MA 822 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 550 mA 822mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32PH220MNCL Models |
Category | DC Resistance (DCR) 822mOhm Max |
Mfr | Frequency - Self Resonant 20MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.067" (1.70mm) |
Current - Saturation (Isat) 650mA | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,24700 € | 2,47 € |
| 100 | 0,20300 € | 20,30 € |
| 1.000 | 0,16693 € | 166,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15437 € | 308,74 € |
| 4.000 | 0,14556 € | 582,24 € |
| 6.000 | 0,14065 € | 843,90 € |
| 10.000 | 0,13470 € | 1.347,00 € |
| 14.000 | 0,13092 € | 1.832,88 € |
| 20.000 | 0,12704 € | 2.540,80 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

