LQH32NZ181J23L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH32PH1R5NNCL

DigiKey Part Number
490-LQH32PH1R5NNCLTR-ND - Tape & Reel (TR)
490-LQH32PH1R5NNCLCT-ND - Cut Tape (CT)
490-LQH32PH1R5NNCLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH32PH1R5NNCL
Description
FIXED IND 1.5UH 2.1A 63.6MOHM SM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 2.1 A 63.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQH32PH1R5NNCL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.6A
Shielding
Shielded
DC Resistance (DCR)
63.6mOhm Max
Frequency - Self Resonant
70MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.067" (1.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.538
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,21000 €2,10 €
1000,17290 €17,29 €
1.0000,14217 €142,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,13673 €273,46 €
4.0000,12893 €515,72 €
6.0000,12458 €747,48 €
10.0000,11931 €1.193,10 €
14.0000,11596 €1.623,44 €
20.0000,11252 €2.250,40 €
50.0000,10472 €5.236,00 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €