4.7 µH Shielded Drum Core, Wirewound Inductor 1 A 180mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH32PB4R7NN0L

DigiKey Part Number
490-LQH32PB4R7NN0LTR-ND - Tape & Reel (TR)
490-LQH32PB4R7NN0LCT-ND - Cut Tape (CT)
490-LQH32PB4R7NN0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH32PB4R7NN0L
Description
FIXED IND 4.7UH 1A 180 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 1 A 180mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQH32PB4R7NN0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1A
Shielding
Shielded
DC Resistance (DCR)
180mOhm
Q @ Freq
-
Frequency - Self Resonant
40MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.067" (1.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.441
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,25000 €2,50 €
1000,20490 €20,49 €
1.0000,16849 €168,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,15582 €311,64 €
4.0000,14693 €587,72 €
6.0000,14197 €851,82 €
10.0000,13596 €1.359,60 €
14.0000,13215 €1.850,10 €
20.0000,12823 €2.564,60 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €