Similar
Similar

LQH32PB3R3NNCL | |
|---|---|
DigiKey Part Number | LQH32PB3R3NNCL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQH32PB3R3NNCL |
Description | FIXED IND 3.3UH 800MA 120 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 800 mA 120mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32PB3R3NNCL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 120mOhm Max |
Series | Frequency - Self Resonant 50MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 1210 |
Tolerance ±30% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.067" (1.70mm) |
Current - Saturation (Isat) 1.9A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744032003 | Würth Elektronik | 2.761 | 732-3046-1-ND | 0,58000 € | Similar |
| LCDND3030MKT3R3MM | Taiyo Yuden | 1.915 | 587-LCDND3030MKT3R3MMCT-ND | 0,69000 € | Similar |
| SDCL1V3015-3R3M-R | Eaton - Electronics Division | 0 | 283-SDCL1V3015-3R3M-RCT-ND | 0,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18975 € | 379,50 € |
| Unit Price without VAT: | 0,18975 € |
|---|---|
| Unit Price with VAT: | 0,22580 € |




