22 µH Shielded Drum Core, Wirewound Inductor 450 mA 972mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH32PB220MN0L

DigiKey Part Number
490-LQH32PB220MN0LTR-ND - Tape & Reel (TR)
490-LQH32PB220MN0LCT-ND - Cut Tape (CT)
490-LQH32PB220MN0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH32PB220MN0L
Description
FIXED IND 22UH 450MA 972 MOHM
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 450 mA 972mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQH32PB220MN0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
972mOhm Max
Series
Frequency - Self Resonant
20MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
1210
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.067" (1.70mm)
Current - Saturation (Isat)
500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
744032220Würth Elektronik4.342732-3058-1-ND0,58000 €Similar
VLS3015CX-220M-HTDK15445-VLS3015CX-220M-HCT-ND0,23000 €Similar
In-Stock: 1.988
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,24800 €2,48 €
1000,20400 €20,40 €
1.0000,16772 €167,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,15511 €310,22 €
4.0000,14626 €585,04 €
6.0000,14132 €847,92 €
10.0000,13535 €1.353,50 €
14.0000,13155 €1.841,70 €
20.0000,12765 €2.553,00 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €