LQH32PB1R5NNCL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 975
Unit Price: 0,58000 €
Datasheet

Similar


Taiyo Yuden
In Stock: 0
Unit Price: 0,36543 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,04220 €
Datasheet
1.5 µH Shielded Drum Core, Wirewound Inductor 1.11 A 63.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH32PB1R5NNCL

DigiKey Part Number
LQH32PB1R5NNCL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQH32PB1R5NNCL
Description
FIXED IND 1.5UH 1.11A 63.6 MOHM
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 1.11 A 63.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQH32PB1R5NNCL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
63.6mOhm Max
Series
Frequency - Self Resonant
70MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
1210
Tolerance
±30%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.067" (1.70mm)
Current - Saturation (Isat)
2.6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7440320015Würth Elektronik975732-3043-1-ND0,58000 €Similar
LCDND3030MKT1R5MMTaiyo Yuden0587-LCDND3030MKT1R5MMTR-ND0,36543 €Similar
SDCL1V3015-1R5N-REaton - Electronics Division0283-SDCL1V3015-1R5N-RTR-ND0,04220 €Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,18825 €376,50 €
Manufacturers Standard Package
Unit Price without VAT:0,18825 €
Unit Price with VAT:0,22402 €