
LQH32PB1R0NNCL | |
|---|---|
DigiKey Part Number | 490-LQH32PB1R0NNCLTR-ND - Tape & Reel (TR) 490-LQH32PB1R0NNCLCT-ND - Cut Tape (CT) 490-LQH32PB1R0NNCLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32PB1R0NNCL |
Description | FIXED IND 1UH 1.38A 43.2 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 1.38 A 43.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32PB1R0NNCL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 43.2mOhm Max |
Series | Frequency - Self Resonant 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 1210 (3225 Metric) |
Tolerance ±30% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.067" (1.70mm) |
Current - Saturation (Isat) 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744032001 | Würth Elektronik | 6.919 | 732-3042-1-ND | 0,58000 € | Similar |
| LCDND3030MKT1R0MM | Taiyo Yuden | 1.965 | 587-LCDND3030MKT1R0MMCT-ND | 0,69000 € | Similar |
| SDCL1V3015-1R0N-R | Eaton - Electronics Division | 6.951 | 283-SDCL1V3015-1R0N-RCT-ND | 0,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29100 € | 2,91 € |
| 100 | 0,23920 € | 23,92 € |
| 1.000 | 0,19669 € | 196,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18190 € | 363,80 € |
| 4.000 | 0,17152 € | 686,08 € |
| 6.000 | 0,16574 € | 994,44 € |
| 10.000 | 0,15873 € | 1.587,30 € |
| 14.000 | 0,15428 € | 2.159,92 € |
| 20.000 | 0,14971 € | 2.994,20 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

