LQH32PB121MN0L is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 0
Unit Price: 0,58000 €
Datasheet

Similar


Würth Elektronik
In Stock: 1.500
Unit Price: 1,02290 €
Datasheet
120 µH Shielded Drum Core, Wirewound Inductor 200 mA 5.26Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH32PB121MN0L

DigiKey Part Number
LQH32PB121MN0L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQH32PB121MN0L
Description
FIXED IND 120UH 200MA 5.26 OHM
Customer Reference
Detailed Description
120 µH Shielded Drum Core, Wirewound Inductor 200 mA 5.26Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQH32PB121MN0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
5.26Ohm Max
Series
Frequency - Self Resonant
8MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
1210
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.067" (1.70mm)
Current - Saturation (Isat)
170mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
744032121Würth Elektronik0732-3055-1-ND0,58000 €Similar
784774212Würth Elektronik1.500732-6843-2-ND1,02290 €Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,15898 €317,96 €
Manufacturers Standard Package
Unit Price without VAT:0,15898 €
Unit Price with VAT:0,18919 €