
LQH32PB100MN0L | |
|---|---|
DigiKey Part Number | 490-LQH32PB100MN0LTR-ND - Tape & Reel (TR) 490-LQH32PB100MN0LCT-ND - Cut Tape (CT) 490-LQH32PB100MN0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32PB100MN0L |
Description | FIXED IND 10UH 700MA 456 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 700 mA 456mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32PB100MN0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 750mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 456mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25000 € | 2,50 € |
| 100 | 0,20490 € | 20,49 € |
| 1.000 | 0,16849 € | 168,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15582 € | 311,64 € |
| 4.000 | 0,14693 € | 587,72 € |
| 6.000 | 0,14197 € | 851,82 € |
| 10.000 | 0,13596 € | 1.359,60 € |
| 14.000 | 0,13215 € | 1.850,10 € |
| 20.000 | 0,12823 € | 2.564,60 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

